• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser Inverter PSI1500TX 1500 W 12 V - 230 V AC Incl. remote control, UPS function, Priority switch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SINUS voltage converter PSI1500TX

  • Sine wave
  • 1500 W permanent power
  • 2250 W peak power
  • 2 outputs for 230 V
  • USB OUTPUT 2.1 A 5 V
  • This text is machine translated.

Technical specifications

Input voltage

10.5 to 16 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1500 W

Input voltage

12 V

Inputs

AC IEC socket

Screw terminals

Output

PG socket

Nominal load efficiency

90 %

Outlets

2

Output frequency

50 Hz

Permanent current

6.5 A

Remote control

Yes

Weight

4.1 kg

Cooling method

Fan

Width

380 mm

Height

220 mm

Length

85 mm

Peak output power

2250 W

Standby consumption

650 mA

Type

Schuko

Type

PSI1500TX

Features

Incl. remote control

UPS function

Priority switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886382 ProUser Inverter PSI1500TX 1500 W 12 V - 230 V AC Incl. remote control, UPS function, Priority switch

Description

The sine inverter allows you to generate a pure sine wave voltage of 230 V AC 50 Hz from a 12 V battery, wherever you are traveling.
The sine inverter has a USB port, which you can use, for example It can power or charge your navigation device, mobile phone, tablet or other USB devices. Sensitive electronic devices also function flawlessly, thanks to its high-quality pure sine wave voltage and excellent overload capability. With the cabled remote control, you can monitor and control your inverter in a comfortable way.

This text is machine translated.

Features

  • Protection class IP 20
  • Automatic fuse in the event of short circuit, polarity reversal, overheating and sparks

Scope of delivery

  • Remote control
  • Remote control wiring
  • Mounting frame for remote control
  • Battery cable set
  • 230V connection cable.
  • Operating instructions

More interesting products

(*All information is plus legal VAT)