1/2
Image similar


AKZ300/2-5.0
Screw terminal
+ lifter
5.08 mm
1
2
2
AK(Z)300
7 mm
7 mm
Screw terminal
15 A
0.14 mm²
15 A
0.14 mm²
1.50 mm²
2.50 mm²
22
At an angle (to the PCB)
12
Brass
Grey
Yes
At an angle (to the PCB)
50300020141F
1 pc(s)
300 V
17.00 mm
12.50 mm
10.76 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
24 A/15 A
up to 2.5 mm²
Up to 2.5 mm²
2
-
Datasheet 732131 PTR Hartmann 50300020141F Screw terminal 1.50 mm² Number of pins 2 Grey 1 pc(s)
User & Safety Instructions 732131 PTR Hartmann 50300020141F Screw terminal 1.50 mm² Number of pins 2 Grey 1 pc(s)
Conformity certificate 732131 PTR Hartmann 50300020141F Screw terminal 1.50 mm² Number of pins 2 Grey 1 pc(s)