1/2
Image similar


AKZ300/3-5.0
Screw terminal
+ lifter
5.08 mm
1
3
3
AK(Z)300
7 mm
7 mm
Screw terminal
15 A
0.14 mm²
15 A
0.14 mm²
1.50 mm²
2.50 mm²
22
At an angle (to the PCB)
12
Brass
Grey
Yes
At an angle (to the PCB)
50300030141F
1 pc(s)
300 V
17.00 mm
15.84 mm
12.50 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
24 A/15 A
Up to 2.5 mm²
Up to 2.5 mm²
3
-
Datasheet 732145 PTR Hartmann 50300030141F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions 732145 PTR Hartmann 50300030141F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)
Conformity certificate 732145 PTR Hartmann 50300030141F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)