• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50500060134G Screw terminal 1.50 mm² Number of pins 6 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminals with wire protection AK(Z)500-V

  • RM 5.08 mm.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ500/6DS-5.08-V

Product type

Screw terminal

Features

+ wire protector

Stackable

CS

5.08 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

AK(Z)500

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Brass

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50500060134G

Content

1 pc(s)

Nominal voltage

300 V

Width

31.08 mm

Height

14.50 mm

Length

7.50 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

17.5 A 15 A

Connector cross section

up to 1.5 mm²

Cross section

UP TO 1.5 mm²

Pins

6

Connection

-

Documents & Downloads

Datasheet

Datasheet 731941 PTR Hartmann 50500060134G Screw terminal 1.50 mm² Number of pins 6 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731941 PTR Hartmann 50500060134G Screw terminal 1.50 mm² Number of pins 6 Grey 1 pc(s)

Conformity certificate

Conformity certificate 731941 PTR Hartmann 50500060134G Screw terminal 1.50 mm² Number of pins 6 Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)