
Number
Total (€ 0.92 / piece)
€ 0.92
incl. VAT
14-day return policy included
Highlights & Details
Solderable screw terminals with wire protection AK(Z)500-V
- RM 5.08 mm
Technical specifications
- Type
AKZ500/10DS-5.08-V
- Product type
Screw terminal
- Features
+ wire protector
Stackable
- CS
5.08 mm
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Series
AK(Z)500
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50500100134E
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
51.40 mm
- Height
14.50 mm
- Length
7.50 mm
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V
- Nominal current (details)
17.5 A 15 A
- Connector cross section
UP TO 1.5 mm²
- Cross section
UP TO 1.5 mm²
- Pins
10
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731993 PTR Hartmann 50500100134E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731993 PTR Hartmann 50500100134E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)
Conformity certificate
Conformity certificate 731993 PTR Hartmann 50500100134E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)
























