1/2
Image similar


AK500/10DS-5.0-V
Screw terminal
+ wire protector
Stackable
5 mm
1
10
10
AK(Z)500
6 mm
6 mm
Screw terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
22
Parallel (to the PCB)
14
Brass
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
50500100121E
1 pc(s)
300 V
50.60 mm
14.50 mm
7.50 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
17.5 A 15 A
to 1.5 mm²
UP TO 1.5 mm²
10
-
Datasheet 731886 PTR Hartmann 50500100121E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)
User & Safety Instructions 731886 PTR Hartmann 50500100121E Screw terminal 1.50 mm² Number of pins 10 Grey 1 pc(s)