• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50550030121G Screw terminal 1.00 mm² Number of pins 3 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
3.50 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Screw terminal - Series AK550-V

  • RM 3,5 mm

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Plug-in direction. vertically
Type

AK550/3DS-3.5-V

Product type

Screw terminal

Features

+ wire protector

CS

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

AK550

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Brass

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50550030121G

Content

1 pc(s)

Nominal voltage

125 V

Width

11.70 mm

Height

10.50 mm

Length

6.50 mm

Material (details)

PA, UL94 V-0

Type

Screw terminal, solderable

Nominal voltage (details)

130 V

Nominal current (details)

13.5 A

Connector cross section

to 1.0 mm²

Cross section

Up to 1.0 mm²

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 729990 PTR Hartmann 50550030121G Screw terminal 1.00 mm² Number of pins 3 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 729990 PTR Hartmann 50550030121G Screw terminal 1.00 mm² Number of pins 3 Grey 1 pc(s)

Description

Solderable screw terminal with wire protection.

More interesting products

(*All information is plus legal VAT)