• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50550120121D Screw terminal 1.00 mm² Number of pins 12 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
3.50 mm
Pins per row
12
Number of pins
12
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal - Series AK550-V

  • RM 3,5 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Plug-in direction. vertically
Type

AK550/12DS-3.5-V

Product type

Screw terminal

Features

+ wire protector

CS

3.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

AK550

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Brass

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50550120121D

Content

1 pc(s)

Nominal voltage

125 V

Width

42.00 mm

Height

11.70 mm

Length

6.50 mm

Material (details)

PA, UL94 V-0

Type

Screw terminal, solderable

Nominal voltage (details)

130 V

Nominal current (details)

13.5 A

Connector cross section

to 1.0 mm²

Cross section

Up to 1.0 mm²

Pins

12

Connection

-

Documents & Downloads

Datasheet

Datasheet 731771 PTR Hartmann 50550120121D Screw terminal 1.00 mm² Number of pins 12 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731771 PTR Hartmann 50550120121D Screw terminal 1.00 mm² Number of pins 12 Grey 1 pc(s)

Conformity certificate

Conformity certificate 731771 PTR Hartmann 50550120121D Screw terminal 1.00 mm² Number of pins 12 Grey 1 pc(s)

Description

Solderable screw terminal with wire protection.

More interesting products

(*All information is plus legal VAT)