
1/2


AKZ602/6-3.81-V
Screw terminal
+ lifter
3.81 mm
1
6
6
AKZ602
5 mm
5 mm
Screw terminal
10 A
0.14 mm²
10 A
0.14 mm²
1.00 mm²
1.50 mm²
30
Parallel (to the PCB)
16
Brass
Green
Yes
Perpendicular (to the PCB)
50602060021E
1 pc(s)
300 V
22.86 mm
13.50 mm
7.30 mm
PA, UL94 V-0
Screw terminal, can be soldered
130 V
13.5 A
Upto 1.5 mm²
up to 1.5 mm²
6
-
Datasheet 732357 PTR Hartmann 50602060021E Screw terminal 1.00 mm² Number of pins 6 Green 1 pc(s)
User & Safety Instructions 732357 PTR Hartmann 50602060021E Screw terminal 1.00 mm² Number of pins 6 Green 1 pc(s)
Conformity certificate 732357 PTR Hartmann 50602060021E Screw terminal 1.00 mm² Number of pins 6 Green 1 pc(s)