• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-W610 Ethernet module

Datasheet (PDF)
Part number:
Item no:
12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Antenna Type: External
  • RF Connector: SMA
  • Protocol: 802.11b|802.11g|802.11n
Product type

Ethernet module

Length

82.50 mm

Width

86.00 mm

Height

25.00 mm

Interfaces

LAN (10/100 Mbps)

RS232

RS485

Operating voltage

5

36

Documents & Downloads

Datasheet

Datasheet 3639465 PUSR USR-W610 Ethernet module

User & Safety Instructions

User & Safety Instructions 3639465 PUSR USR-W610 Ethernet module

Description

USR-W610 ;Serial RS232/RS485 to Wi-Fi and Ethernet Converter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)