• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1908C183 Crimp connector set 0.50 mm² 1 mm² Brass, Transparent 100 Parts

1/3
Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
1 mm²
Content
100 Parts
Factory colour
Brass
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 Parts)
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug/sleeve 6.3 x 0.5 mm/0.5 -1.5 mm² 100 pcs.

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Brass

Transparent

Min. cross section

0.50 mm²

max. cross section

1 mm²

Contact material

Brass

Content

100 Parts

Manufacturer part #

1908C183

Insulation material

PVC

Insulation type

Not insulated

RoHS-compliant

Yes

Features

+ blade terminal receptacle

+ blade terminals

+ insulation sleeves

Temperature range

+85 °C

Type

1908C183

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2176569 Quadrios 1908C183 Crimp connector set 0.50 mm² 1 mm² Brass, Transparent 100 Parts

User & Safety Instructions

User & Safety Instructions 2176569 Quadrios 1908C183 Crimp connector set 0.50 mm² 1 mm² Brass, Transparent 100 Parts

Description

Scope of delivery

  • 25x spade plug 6.30 x 0.50 mm/ 25x spade plug 6.30 x 0.50 mm / 50x insulating sleeves
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)