• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C423 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 1 Set

Product type
Crimp connector set
Min. cross section
0.5 mm²
max. cross section
6 mm²
Content
1 Set
Factory colour
Red
Blue
Yellow
Green
White
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp connector assortment 850 pieces

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Green

White

Transparent

Min. cross section

0.5 mm²

max. cross section

6 mm²

Contact material

Copper silver plated

Content

1 Set

Manufacturer part #

22C423

Insulation material

PVC

RoHS-compliant

Yes

Type

22C423

Documents & Downloads

Datasheet

Datasheet 2620432 Quadrios 22C423 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 1 Set

User & Safety Instructions

User & Safety Instructions 2620432 Quadrios 22C423 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 1 Set

Description

Quadrios crimp connectors together with the appropriate crimping tools guarantee optimum results. This product line includes the most commonly used parts in practice. The range is particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment.

This text is machine translated.

Scope of delivery

  • 25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 x ring-type cable lug yellow, LochØ 5.2 mm, 1.5…2.5 mm²
  • 80 pieces - white wire-end sleeves, length 14 mm, 0.5 mm²
  • 75 pieces - wire-end sleeves green, length 14.3 mm, 1 mm²
  • 55 pieces - yellow wire-end sleeves, length 14.3 mm, 1.5 mm²
  • 40 pieces - black wire-end sleeves, length 17.4 mm, 2.5 mm²
  • 25 pieces - wire-end sleeves blue, length 19.4 mm, 4 mm²
  • 15 pieces - red wire-end sleeves, length 20.5 mm, 6 mm²
  • 60 pieces - female spade connectors 2.8 mm, 0.5 mm²
  • 50 pieces - female spade connectors 4.8 mm, 0.5 mm²
  • 30 pieces - female spade connectors 6.3 mm, 1.5 mm²
  • 60 x 2.8 mm, 0.5 mm²
  • 50 x 4.8 mm, 0.5 mm²
  • 30 x 6.3 mm, 1.5 mm²
  • 60 pieces - transparent insulating sleeve 2.8 mm
  • 50 pieces - transparent insulating sleeve 4.8 mm
  • 30 pieces - transparent insulating sleeve 6.3 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)