• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C424 Crimp connector set 0.5 mm² 2.5 mm² Red, Blue, Yellow 1 Set

Product type
Crimp connector set
Min. cross section
0.5 mm²
max. cross section
2.5 mm²
Content
1 Set
Factory colour
Red
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp connector assortment 500 pieces

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.5 mm²

max. cross section

2.5 mm²

Contact material

Copper silver plated

Content

1 Set

Manufacturer part #

22C424

Insulation material

PVC

RoHS-compliant

Yes

Type

22C424

Documents & Downloads

Datasheet

Datasheet 2620526 Quadrios 22C424 Crimp connector set 0.5 mm² 2.5 mm² Red, Blue, Yellow 1 Set

User & Safety Instructions

User & Safety Instructions 2620526 Quadrios 22C424 Crimp connector set 0.5 mm² 2.5 mm² Red, Blue, Yellow 1 Set

Description

Quadrios crimp connectors together with the appropriate crimping tools guarantee optimum results. This product line includes the most commonly used parts in practice. The range is particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment.

This text is machine translated.

Scope of delivery

  • 25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm² 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm² 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm² 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm² 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm² 20 x red ring terminal, LochØ 5.2 mm, 1.5…2.5 mm² 25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm² 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm² 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm² 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm² 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm² 20 x red ring terminal, LochØ 5.2 mm, 1.5…2.5 mm² 25 pieces - red female spade connectors, 2.8 mm, 0.5…1.5 mm² 25 pieces - female spade connectors blue, 4.8 mm, 0.5…1.5 mm² 20 x female spade connectors yellow, 6.3 mm, 1.5…2.5 mm² 25 plugs - red, 2.8 mm, 0.5…1.5 mm² 25 x blue flat plugs, 4.8 mm, 0.5…1.5 mm² 20 plugs - flat plugs yellow, 6.3 mm, 1.5…2.5 mm² 20 round plugs red, Ø 4 mm, 0.5…1.5 mm² 20 pieces - round plug sleeve red, Ø 4 mm, 1.5…2.5 mm² 20 pieces - round plug blue, Ø 4 mm, 0.5…1.5 mm² 20 pieces - round plug sleeve blue, Ø 4 mm, 1.5…2.5 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)