• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23C492 Bullet connector 1.5 mm² 2.5 mm² Blue 100 pc(s)

1/6
Product type
Bullet connector
Min. cross section
1.5 mm²
max. cross section
2.5 mm²
Content
100 pc(s)
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round plug + Sleeves 5 mm 100 parts 1.5-2.5 mm² Blue

  • 50x round plug including 50x round socket (100 pieces)
  • Plug diameter: 5 mm, cable cross-section 1.5 to 2.5 mm²
  • High-quality design made of tin-plated brass, blue insulation
  • Large operating temperature range -10 ... +75 °C

Our service for you

Technical specifications

Product type

Bullet connector

Factory colour

Blue

Min. cross section

1.5 mm²

max. cross section

2.5 mm²

Contact material

Brass tin plated

Content

100 pc(s)

Manufacturer part #

23C492

Insulation material

PVC

Insulation type

Partially insulated

RoHS-compliant

Yes

Temperature range

-10 - +75 °C

Type

23C492

Operating range (AWG cross section) (max.)

24 awg

Operating range (AWG cross section) (min.)

16 awg

Documents & Downloads

Datasheet

Datasheet 2870624 Quadrios 23C492 Bullet connector 1.5 mm² 2.5 mm² Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2870624 Quadrios 23C492 Bullet connector 1.5 mm² 2.5 mm² Blue 100 pc(s)

Description

This set is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.

You will receive a 100-piece premium round plug assortment including the suitable round plug sleeves in an application range for cable cross-sections from 1.5 to 2.5 mm². The application is very easy and can be done in a short time by means of suitable crimping tools. It contains both the plugs as well as the corresponding sockets.

Technical data: Material: PVC, (insulation) brass, tin-plated (contact) • Cross-section cable: 1.5 - 2.5 mm² (AWG 16-14) • Current strength (max.): 15 A • Plug-in diameter: 5 mm • Temperature range: -10 ... 75 °C • Contents: 50x round plug, 50x round socket • Colour: Blue.

Supplied with 50 round plugs, 50x round sockets.

This text is machine translated.

Scope of delivery

  • 50 round plugs, 50x round sockets.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)