• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA182 Heatshrink + adhesive Black 25.4 mm Shrinkage:3:1 5 m

1/6
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
25.4 mm
Heatshrink features
incl. adhesive
Content
5 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing ⌀ 25.4 mm 3:1 with adhesive 5 m

  • 5 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 25.4 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

25.4 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

5 m

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

23CA182

Halogen-free

Yes

Type

23CA182

Documents & Downloads

Datasheet

Datasheet 3019671 Quadrios 23CA182 Heatshrink + adhesive Black 25.4 mm Shrinkage:3:1 5 m

User & Safety Instructions

User & Safety Instructions 3019671 Quadrios 23CA182 Heatshrink + adhesive Black 25.4 mm Shrinkage:3:1 5 m

Description

These high-quality heat shrink tubing is ideal for service workshops, electronics enthusiasts and laboratory use. In a dispenser box the black shrink tube is located respectively at the piece and can be shortened individually in different nominal diameters. With hot-melting inner adhesive: With correct overlap and application water-proof!
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 1.5 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • 5 m Shrink hose ⌀ 25.4 mm 3:1 with adhesive

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)