• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23T030 23T030 Crimper Ferrules 0.25 up to 10 mm²

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic crimping pliers for wire-end sleeves 0,25-10 mm²

  • Automatic crimping pliers with square press claw – automatically adjusting to the size of each sleeve. Equal pressure from each side for optimum results and long-lasting, perfect electrical connections.
  • For wire-end sleeves of 0.25 to 10 mm². The quality of the crimping remains constantly high after each use.
  • Top professional quality – ergonomic grip ensures fatigue-free working with pressure points. With safety quick-release lock and fine adjustment for pressing pressure.

Technical specifications

Product type

Crimper

Manufacturer part #

23T030

Range of uses

Ferrules

Crimp area

0.25 up to 10 mm²

Crimp area AWG

23 up to 7 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

7 awg

Crimp area AWG (max.)

23 awg

Material

Steel

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2870607 Quadrios 23T030 23T030 Crimper Ferrules 0.25 up to 10 mm²

Datasheet 2870607 Quadrios 23T030 23T030 Crimper Ferrules 0.25 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 2870607 Quadrios 23T030 23T030 Crimper Ferrules 0.25 up to 10 mm²

User & Safety Instructions 2870607 Quadrios 23T030 23T030 Crimper Ferrules 0.25 up to 10 mm²

Description

These crimp pliers are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. This tried-and-tested socket wrench has been designed for a wide range of applications, and is therefore very flexible.

The crimping pliers for wire-end sleeves are automatically adjusted to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working.

Automatic crimping pliers with square press claw and ergonomic handle.

This text is machine translated.

Scope of delivery

  • Automatic crimping pliers with square press claw

More interesting products

(*All information is plus legal VAT)