• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24T065 24T065 Crimper set Ferrules, Blade terminal receptacles, Blade terminals, PV connector 0.25 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxi pliers set with accessories

  • Multifunction crimping pliers
  • Complete set with crimp attachments
  • Multifunctional wire stripping pliers
  • 1200 wire-end sleeves

Technical specifications

  • Material: Steel
  • Specialties: Crimping pliers with attachment set
  • With 6 bits. Multifunctional wire stripping pliers
  • With 6 bits. Wire-end sleeve pliers with square press claw
  • With 6 bits. Wire-end sleeves-set 1200 PCs
  • With 6 bits. Crimp terminal assortment 500 pcs
  • With 6 bits. Crimp terminal assortment 850 pcs
  • Application area: Wire-end sleeves;flat plug;solar plug connector
  • Crimping range: 0.25 to 6 mm²
  • Crimp area (min.): 0.25 mm²
  • Crimp area (max.): 6 mm²
  • Suitable for: Wire-end sleeves insulated/uninsulated
  • Flat plug / Flat plug
  • Solar connector
  • Working area diameter: 0.25 to 6 mm²
  • Working area diameter (min.): 0.25 mm²
  • Working range diameter (max.): 6 mm²
Product type

Crimper set

Manufacturer part #

24T065

Range of uses

Ferrules

Blade terminal receptacles

Blade terminals

PV connector

Crimp area

0.25 up to 6 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Material

Steel

Documents & Downloads

Datasheet

Datasheet 3362149 Quadrios 24T065 24T065 Crimper set Ferrules, Blade terminal receptacles, Blade terminals, PV connector 0.25 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3362149 Quadrios 24T065 24T065 Crimper set Ferrules, Blade terminal receptacles, Blade terminals, PV connector 0.25 up to 6 mm²

Description

Crimping pliers for different uses made of carbon-steel S50C (grip PP/TPR). Crimp function for wire-end sleeves (insulated) 0.25 mm² ... 2.5 mm². Fine alignment
For actuating force. In addition, are interchangeable inserts for wire end sleeves 0.25 ... 6 mm², insert for flat-pin connectors/flat-pin connectors (insulated) 0.5 mm² ... 1.5 mm², insert for MC4 solar plugs 2.5 mm² ... 6 mm², one hex key and 4 x spare screws, the multifunction wire stripper Q-1301 and a set of 1200 parts large wire-end sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)