

Heatshrink w/o adhesive
18 mm
18 mm
9 mm
Black
2:1
Dispenser
5 m
PE
90 °C
125 °C
-40 °C
+125 °C
26CA776
Yes
5 m
26CA776
Datasheet 3731407 Quadrios 26CA776 Heatshrink w/o adhesive Black 18 mm 9 mm Shrinkage:2:1 5 m
User & Safety Instructions 3731407 Quadrios 26CA776 Heatshrink w/o adhesive Black 18 mm 9 mm Shrinkage:2:1 5 m
The necessary accessories are required to use the article as described.