
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Wood
- Weight
310 g
- Width
155 mm
- Height
55 mm
- Factory colour
White
- Dim
(L x W x H) 205 x 155 x 55 mm
- Length
205 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2729001 R-GO Tools Treepod Biobased Laptop stand
User & Safety Instructions
User & Safety Instructions 2729001 R-GO Tools Treepod Biobased Laptop stand
Description
The R-Go Treepod Bio-Based Multi Stand is an ergonomic laptop stand and tablet stand in one. The stand is bio-based and mainly made of wood. It is height-adjustable, so that you can work in a straight position.
This text is machine translated.
This text is machine translated.








































