• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI EPO switch illuminable 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAMO 30 E, M12, round collar, illuminated, 2 NC + 1 S, gold, M12 8-pin A-coded, reset by pulling, mushroom head red, Red backlit bezel

Our service for you

Technical specifications

Product type

EPO switch

Switch/button features

illuminable

Length

34.5 mm

Width

34.5 mm

Height

70.2 mm

Type

1.11.031.222/0330

Content

1 pc(s)

Dim

(L x W x H) 34.5 x 34.5 x 70.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3844600 RAFI EPO switch illuminable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844600 RAFI EPO switch illuminable 1 pc(s)

Description

RAMO 30 E, M12, round collar, illuminated, 2 NC + 1 S, gold, M12 8-pin A-coded, reset by pulling, mushroom head red, Red backlit bezel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)