• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ranex 10.009.62 Recessed floor light LED LED (monochrome) 0.12 W Stainless steel (brushed)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED solar ground mounted light fixture

  • Power supply: Solar
  • Day/night sensor
  • On/off switch

Technical specifications

  • Main material: Stainless steel
  • Power supply: Solar
  • Rechargeable battery 2 x AAA NiMH 1.2 V, 600 mAh
Product type

Recessed floor light

Operating voltage

2.4 V

Type

Square

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

0.06 W

0.12 W

Colour

Neutral white

Light features

Incl. dimmer

IP67

Factory colour

Stainless steel (brushed)

Material

Stainless steel

Dim

(W x H x D) 105 x 50 x 105 mm

n.rel.

Light bulb included

Yes

Width

105 mm

Height

50 mm

Depth

105 mm

Documents & Downloads

Datasheet

Datasheet 2347349 Ranex 10.009.62 Recessed floor light LED LED (monochrome) 0.12 W Stainless steel (brushed)

User & Safety Instructions

User & Safety Instructions 2347349 Ranex 10.009.62 Recessed floor light LED LED (monochrome) 0.12 W Stainless steel (brushed)

Description

LED outdoor floodlight, operated with solar energy. No cabling required. The stainless steel lamp is easy to install and practically maintenance-free. Equipped with LED. The built-in spotlight switches on and off automatically with the day/night sensor.

This text is machine translated.

Scope of delivery

  • Ground spotlight
  • User manual.

What kind of Outdoor Recessed Downlight are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)