• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RCAC3O-G-000-0 Mains connector Plug Total number of pins: 2 + PE 16 A Grey 1 pc(s)

Image similar
Product type
Mains connector
Connector type
Plug
Total no. of pins
2 + PE
Connection
CEE 7/16 CEE plug
Soldering
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

104 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains connector

Connector type

Plug

Total no. of pins

2 + PE

Connection

CEE 7/16 CEE plug

Soldering

Nominal voltage

250 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

12

Manufacturer part #

RCAC3O-G-000-0

Cable Ø (max.)

15 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 15 mm

Contact resistance

3 mΩ

Contact material

Bronze, silver plated

Number of pins

2

IP20

Temperature range

-30 °C to +80 °C. °C

Type

RCAC3O-G-000-0

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 2612002 Rean AV RCAC3O-G-000-0 Mains connector Plug Total number of pins: 2 + PE 16 A Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2612002 Rean AV RCAC3O-G-000-0 Mains connector Plug Total number of pins: 2 + PE 16 A Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)