• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC20-15DK/277 SMPSU 15 V 0.67 A 20 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 15
Total (€ 20.99 / piece)
€ 314.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RECOM RAC20-K/277 2x1 in THT 20W silver

  • Output 15 V / 0.67 A
  • Power 20 W
  • THT

Technical specifications

  • Properties: DC compatible
  • Efficiency 84 %
  • No-load capacity less than 0.04 W.
  • Remaining ripple 150 MVP-p
  • Remaining ripple channel 2: 150 MVP-p
  • Application: ITE, Industry, Household
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,000 V
  • Housing: Enclosed plastic
  • Input current 0.4 A
  • Switch-on current max. 40 A.
  • Protection class: II
  • Leakage current 0.25 mA
  • Surge voltage category 3
Product type

SMPSU

Input voltage (max.)

430 V DC

305 V AC

Max. output current

0.67 A

Output current (max.) - rounded

670 mA

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 52.50 x 27.40 x 23 mm

Output voltage (max.)

15 V

Connection

THT

20 W

No. of outputs

2 x

Type

closed

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-40 °C

Width

27.40 mm

Height

23 mm

Length

52.50 mm

Type

RAC20-15DK/277

MTBF

955000 h

Output current 2 (max.)

-0.67 A

Output voltage 2 (max.)

-15 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887477 RECOM RAC20-15DK/277 SMPSU 15 V 0.67 A 20 W

User & Safety Instructions

User & Safety Instructions 2887477 RECOM RAC20-15DK/277 SMPSU 15 V 0.67 A 20 W

Warranty Terms

Warranty Terms 2887477 RECOM RAC20-15DK/277 SMPSU 15 V 0.67 A 20 W

Description

Hints

These power supplies are intended for installation in terminals.

More interesting products

(*All information is plus legal VAT)