• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics FKM Check valve 1 pc(s)

Product type
Check valve
Material
FKM
Max. temperature
60 °C
Min. temperature
-20 °C
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-return valve FKM

  • Suitable for THE REED Sauglanze
  • This text is machine translated.

Our service for you

Technical specifications

  • Pressure range: Atmospheric pressure
  • Notes: This is an accessory part, suitable for the REED suction fittings.
  • The hose and check valve can be replaced.
  • Shape: Duckbill
Product type

Check valve

Material

FKM

Min. temperature

-20 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Type

FKM

Documents & Downloads

Datasheet

Datasheet 3062444 REED Electronics FKM Check valve 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062444 REED Electronics FKM Check valve 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.35*

What kind of Tilt & Float Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)