
Technical specifications
- Product type
Suction lance
- Contact type
1 maker
1 breaker
- Material
PVC
- Connection
Open end cable
- Cable length
10 m
- Switching voltage
25 V AC
50 V DC
10 W
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
525 mm
IP68
IP67
- RoHS-compliant
Yes
- Type
RCSL-PVC/4/Ø44/L0525-SK042/P25-1/_/_-U-10mPVC
Documents & Downloads
Datasheet
Datasheet 3062442 REED Electronics RCSL-PVC/4/Ø44/L0525-SK042/P25-1/_/_-U-10mPVC Suction lance 25 V AC, 50 V DC 1 maker, 1 breaker IP68, I
User & Safety Instructions
User & Safety Instructions 3062442 REED Electronics RCSL-PVC/4/Ø44/L0525-SK042/P25-1/_/_-U-10mPVC Suction lance 25 V AC, 50 V DC 1 maker, 1 breaker IP68, I
Frequently Bought Together
(*All information is plus legal VAT)€ 3,406.26*
What kind of Tilt & Float Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























