• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics Schlauchtülle für Schlauch-ID 8mm Hose tail 1 pc(s)

Product type
Hose tail
Material
PVC
Max. temperature
60 °C
Min. temperature
-20 °C
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose sleeve for hose ID 8mm

  • Suitable for THE REED Sauglanze
  • This text is machine translated.

Our service for you

Technical specifications

  • Pressure range: Atmospheric pressure
  • Notes: This is an accessory part, suitable for the REED suction fittings.
  • The hose and check valve can be replaced.
  • Fit for hose Inner diameter: 8 mm
Product type

Hose tail

Material

PVC

Min. temperature

-20 °C

Max. temperature

60 °C

(Ø)

8 mm

Dim

(Ø) 8 mm

RoHS-compliant

Yes

Type

Schlauchtülle für Schlauch-ID 8mm

Documents & Downloads

Datasheet

Datasheet 3062447 REED Electronics Schlauchtülle für Schlauch-ID 8mm Hose tail 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062447 REED Electronics Schlauchtülle für Schlauch-ID 8mm Hose tail 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.88*

What kind of Tilt & Float Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)