• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 6000 mAh No. of cells: 2 50 C Hard case T connectors

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely modeling battery pack (LiPo) 7.4 V 6000 mAh cells-number: 2 50 C Hardcase T-connector system

  • Ready-made with plug systemXH-Balancer connection7.4 V/6000 mAh

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

6000 mAh

Electrical load

50 C

Weight

303.2 g

Dim

(L x W x H) 139 x 46 x 25 mm

Connector system

T connectors

Balancer plug-in

XH

Height

25 mm

Length

139 mm

Width

46 mm

Model version

Hard case

Weight, information

approx.

Manufacturer part #

RE-7856799

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618933 Reely Scale model battery pack (LiPo) 7.4 V 6000 mAh No. of cells: 2 50 C Hard case T connectors

Description

LiPo high-power cells for the entire spectrum of the model construction world. With high voltage situation, a high current carrying capacity

This text is machine translated.

Features

  • Compact dimensionsLightweightLow heat generationReady-made with plug systemXH-Balancer connectionWide range of capacitiesLiPo technologyVery high reliability

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)