• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion LDDX24iBT_B LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Reflexion LDDX24IBT Black frameless 24" webOS Smart TV with DVB-S2, DVB-C/T2 HD tuner, Bluetooth and built-in DVD player

  • Screen size diagonal: 60 cm (24 inch)
  • Full HD (1920 x 1080 Pixel)
  • Reception: DVB-S (sat), DVB-S2, DVB-C (cable), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

  • Power consumption "On" (standard SD): 15W
  • Power consumption "Off": <0.3W
  • Type of electrical display: ELED
  • Aspect ratio: 16:9
  • Screen size (cm) 60 cm
  • Screen size (inches): 24 inches
  • Visible screen size: 15.6dm²
  • Refresh rate / response time 60 Hz / 8.5 ms
  • Viewing angle: H:178° / V:178°
  • 3000:1 contrast
  • Brightness (cd/m²): 220 cd/m²
  • Power supply: Current supply: Input voltage: AC: 100-240V~50/60Hz
  • Mains unit: Current supply: Output voltage: DC: 12V / 3A
  • Input voltage DC: 12V/24V / 3A/1.5A
  • Average annual consumption (kWh/1000h): 15kWh/1000h
  • OSD language: German, English, etc.
  • Power CONSUMPTION MAXIMUM: <36W
  • Peak luminance ratio in %: <72%
  • Mercury content included in mg / lead: 0mg / No.
  • Weight: 4.90 kg
  • Power consumption standby: <0.5W
  • Power consumption "networked stand-by": <0.5W
  • Screen resolution (pixels) 1920 x 1080
  • Colours: 16.7 MIO. Colours
  • TV function: Channels: DVB-S/S2: 6000
  • ATX + DVB-T/C 3000
  • TV-function: Video text (ATV / DTV): 1000 / 1000
  • Power input DC12V/24V 1
  • Optical (output): 1
  • Mini AV IN 1
  • RJ45 1
  • TV1 DVB-S/S2 1
  • TV2 DVB-C/T2 1
  • HDMI-3 (HDMI 2 is ARC-compatible)
  • USB 5 V/500 mA 2
  • Headphones (3.5 mm): 1
  • CI+Slot/DVD drive 1/1
  • TV features ≡      : with integrated DVD player
  • DVD drive: 1
  • DVD FORMATS, DVD, CD, CD-R / -RW, DVD-R / -RW, DVD + R / + RW, MP3,
  • JPEG, VCD
  • Bluetooth / WLAN: Antennas are integrated
  • WLAN: 802.11b/g/n/ac / 2.4 GHz, 5 GHz
  • 2.4 GHz: Max. 17dBm, 5GHz: Max. 14 dBm
  • Bluetooth: V.5.0 / 2.4 GHz / max. 6 dB
  • USB formats FAT32 / Max 1TB: AVI /MP4 / MPEG / MPG / MOV/ MKV /
  • VOB / JPG / JPEG / BMP / PNG / MP3
  • Smart-TV interface: WebOS hub 2.0s version >8.1.0 - automatic updates
  • Audio output 2 x 5 W
  • Weight (without feet): 3.60 kg
  • VESA 100 x 100 mm
  • Wall mounting option: Yes
Features

Smart TV

built-in DVD player

CI+

Camping TV

Manufacturer

Reflexion

Product type

LCD TV

Screen size diagonal (inches)

24 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-S (sat)

DVB-S2

DVB-C (cable)

DVB-T2 (aerial)

Display size

24 inch - 29 inch

Contrast ratio (dyn)

3000 : 1

Brightness

220 cd/m²

Network/internet function

Bluetooth®

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

Digital audio (optical)

RJ45

AV

Headphone jack (3.5 mm)

CI+ slot

Audio power (max.)

2 x 5 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LCD

Built-in player

built-in DVD player

100 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

542 mm

Height

349 mm

Depth

110 mm

Height (without base)

319 mm

Device depth (without stand)

45 mm

Weight

3.60 kg

Weight, information

complete

Power supply (details)

230 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 542 x 349 x 110 mm

Viewing angle

178°

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

Screen size diagonal (cm)

60 cm

Screen size diagonal (inches)

24 inch

15 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

Standby consumption

<0.5 W

Documents & Downloads

Datasheet

Datasheet 3368912 Reflexion LDDX24iBT_B LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI

Datasheet 3368912 Reflexion LDDX24iBT_B LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI

User & Safety Instructions

User & Safety Instructions 3368912 Reflexion LDDX24iBT_B LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI

Warranty Terms

Warranty Terms 3368912 Reflexion LDDX24iBT_B LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI

Description

Frameless all-in-one TV set

This text is machine translated.

Features

  • Full HD
  • Wide-angle panel
  • DVB-T2 HD, DVB-S2, DVB-C
  • WebOS smart function (LG Store)
  • Bluetooth

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)