
Highlights & Details
Renkforce 7-Port USB 3.0 Hub Metal, switchable
- 7 additional USB 3.0 ports
- Each USB port is individually switchable
- Wall mount option
- Can also be installed under the table
Technical specifications
- Can be switched individually
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
Steel casing
individually connectable
wall mount option
- Factory colour
Black
- Width
187 mm
- Height
31 mm
- Depth
55 mm
- Weight
275 g
Documents & Downloads
Datasheet
Datasheet 1089874 Renkforce RF-3269622 USB hub 7 ports USB type A USB 3.0 5 GBit/s Steel casing, individually connectable, wall mount opti
User & Safety Instructions
User & Safety Instructions 1089874 Renkforce RF-3269622 USB hub 7 ports USB type A USB 3.0 5 GBit/s Steel casing, individually connectable, wall mount opti
Conformity certificate
Conformity certificate 1089874 Renkforce RF-3269622 USB hub 7 ports USB type A USB 3.0 5 GBit/s Steel casing, individually connectable, wall mount opti
Description
Perfect Shielding - thanks to metal housing
The 7 Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for use in the office.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
High-performance PSU included
The strong power supply (5V/4A) power supply unit ensures that all connected devices are supplied with power - even when the power hungry USB devices.
This text is machine translated.
Features
- Enables USB 3.0 transfer rates of up to 5 GB/s
- USB 1.1 / 2.0 backwards compatibility
- Ambient temperature: 0 - +50 °C
- Operating temperature: -10 to +60 °C
Scope of delivery
- USB hub
- USB 3.0 connection cable connector A to connector B 0.7 m
- Power supply (5V/4A) (cable approx. 95 cm)
- User manual.
System requirements
- Windows® ME and later
- MAC OS 9.0 or higher
- Linux Kernel 2.4.1 or higher












