• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4604758 Pool pump 15000 l/h 13.5 m

1/5
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swimming pool pump 800 W 15000 L/H

  • Swimming pool pump with plastic pump head and built-in water filter for pool water application only.
  • Silent operation and easy to install and use.

Technical specifications

  • Connection Thread: G2-1/4" Inner diameter = 62.75 mm
  • Outer diameter = 65.71 mm
Product type

Pool pump

Operating voltage

230 V AC

Max. feed rate

15000 l/h

Max. delivery head

13.5 m

Power consumption (P1)

800 W

Max. cable length

1 m

IPX4

Length

520 mm

Width

23.8 mm

Height

30.8 mm

Dim

(L x W x H) 520 x 23.8 x 30.8 mm

Weight

9.4 kg

Cable length

1 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302379 Renkforce RF-4604758 Pool pump 15000 l/h 13.5 m

Conformity certificate

Conformity certificate 2302379 Renkforce RF-4604758 Pool pump 15000 l/h 13.5 m

Description

Features

  • Silent operation and easy to install and use.

Scope of delivery

  • Pump
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.97*

Accessories

(*All information is plus legal VAT)