• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTK-100 On-ear headset Bluetooth® (1075101) Black, Grey Headset, Foldable

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Bluetooth Stereo Headset (Black)

  • Clear sound and strong bass thanks to 40-mm speaker driver
  • Integrated operating buttons for audio and telephone control
  • 3.5 mm AUX input for connecting an audio cable
  • Adjustable headband and folding ear cups
  • Status LED for the rechargeable battery charge state
  • Ear pad material: Synthetic leather
  • Hands-free operation thanks to built-in microphone
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Headset

Foldable

Control type

Universal

Transfer type

Bluetooth® (1075101)

3.5 mm jack

Frequency range

20Hz-20 kHz

Sound pressure

108 dB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

Black

Grey

Weight

175

Technology

Li-ion

Bluetooth

4.2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1577240 Renkforce RF-BTK-100 On-ear headset Bluetooth® (1075101) Black, Grey Headset, Foldable

User & Safety Instructions 1577240 Renkforce RF-BTK-100 On-ear headset Bluetooth® (1075101) Black, Grey Headset, Foldable

User & Safety Instructions 1577240 Renkforce RF-BTK-100 On-ear headset Bluetooth® (1075101) Black, Grey Headset, Foldable

Conformity certificate

Conformity certificate 1577240 Renkforce RF-BTK-100 On-ear headset Bluetooth® (1075101) Black, Grey Headset, Foldable

Description

No matter whether you are listening to music on the go in the gym, Skype with friends or gaming sessions hold auspowern-with-it-all salesman cables in your field of view all this makes no fun. With the Renkforce Bluetooth ® headphones RF BTK-100, you have a wireless connection to your smartphone, tablet PC, laptop, etc..

Comfortable listening pleasure
With an adjustable headband and soft, comfortable ear cushions offer the Bluetooth ® headphones RF BTK-100 always and everywhere a relaxed conversations.

Foldable - easy to transport and store away
Remove the Bluetooth headphones with you on holiday. The ear cups are easy to fold-up and take as much space in the trunk.

Sound management made easy
Thanks to the attached on the headphones music control, you can perform the following functions - without first directly to headphones the Smartphone or MP3 Player from the pocket to take:
- turn music on and off
- adjust volume
- skip forward/backward
- accept and end phone calls

Can be used in a versatile way - with built-in microphone
Use the Bluetooth ® headphones also for phone calls with your smartphone or on a PC/laptop for video calls. The built-in microphone ensures excellent voice audio quality.

High-performance battery
The built-in rechargeable battery in the Bluetooth ® music receiver can only with a load of up to 10 hours best sound.

Battery charging status always at a glance
The Renkforce Bluetooth ® headphones RF BTK-100 has an LED indicator the briefly depress when the battery is too weak.

Charging via USB
Charge the battery of the Bluetooth ® headphones on a PC, notebook or at the plug socket. No problem thanks to USB connectivity.

This text is machine translated.

Features

  • Bluetooth® version: 4.2
  • Bluetooth ® Profile: AVCTP1.0/AVRCP1.0/GAVDP1.2/AVDTP1.0/A2 dp1.2
  • Chipset: China Made-Jieli
  • Charging time: 2-3 hours
  • Standby time: 10 hours

Scope of delivery

  • Bluetooth® headset
  • USB charging cable
  • 3.5 mm audio cable
  • User manual.

More interesting products

(*All information is plus legal VAT)