• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 636 025-3 636 025-3 Crimper Crimp connectors 0.14 up to 6 mm² w/o crimp inset

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,759.00 / piece)
€ 4,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

636 025-3

Range of uses

Crimp connectors

Suitable for

Ferrules

Crimp area

0.14 up to 6 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

6 mm²

Suitable for

Rennsteig Werkzeuge

Suited for model

CM 25-3

Weight

30 kg

Features

w/o crimp inset

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228630 Rennsteig Werkzeuge 636 025-3 636 025-3 Crimper Crimp connectors 0.14 up to 6 mm² w/o crimp inset

Description

Crimp machine with 25kN force. compact and maintenance-free desktop device in various designs. Air demand 0. 75 l/working stroke. Operating pressure 6 bar. Hand- or foot release. Feet adjustable in height. by quick and easy upgrading for small and medium-sized series. compatible with the crimp units CM25-3 four mandrel crimp unit 21.47 636 0763 3 01. 8.75 636 0753 3 01. .6360733 3 01. Barthelme 636 0723 3 01 and wire end sleeve crimping unit 636 084 3. Without crimp unit. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)