
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
Crimper
- Manufacturer part #
624 000 3
- Range of uses
Crimp connectors
- Suitable for
Connector
- Crimp area
0.08 up to 50 mm²
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
50 mm²
- Length
200 mm
- Suitable for
Rennsteig Werkzeuge
- Suited for model
PEW 12
- Weight
560 g
- Features
w/o crimp inset
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1228386 Rennsteig Werkzeuge PEW12 624 000 3 Crimper Crimp connectors 0.08 up to 50 mm² w/o crimp inset
Description
Crimp system pliers PEW 12. Special crimping pliers for crimping of almost all current crimp connector with a conductor cross-section of 0.08 - 50 mm². guarantees accurate interior and solder-free electrical connections. parallel crimp jaw feed. thanks to optimal leverage ratio only low hand force required. Good handling through ergonomic center of gravity. One and two-handed operation possible. a variety of combination possibilities with changeable crimping insets and contact recordings. Adjustable Crimp pressure. with ratchet (unlocked) for reliable crimping. Ergonomic, non-slip 2K-Grip low grip width. without crimp insert. Made in Germany
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 288.97*



































