• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW6.001 616 001 3 1 Crimper D-Sub plugs 0.14 up to 0.35 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

616 001 3 1

Range of uses

D-Sub plugs

Suitable for

HD 22

Crimp area

0.14 up to 0.35 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

0.35 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228347 Rennsteig Werkzeuge PEW6.001 616 001 3 1 Crimper D-Sub plugs 0.14 up to 0.35 mm²

Description

Pliers with real system character through easily exchangeable crimp inserts and contact recordings. parallel crimping jaw guide. preferably for constructive small connectors in the crimp range 0.03 - 2.5 mm². AWG 32-14. Small and compact design. F-Crimp. Recording for accurate positioning of the contacts. with ratchet (unlocked) for reliable crimping. thanks to optimal transmission ratio low hand force required. Ergonomic, non-slip 2k-grip with crimp insert and contact for HD22 connector 0. 14-0. 2 mm² and 0. 25-0. 32 mm². Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)