• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW8.84 610 084 3 2 Crimper Ferrules 0.08 up to 10 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

610 084 3 2

Range of uses

Ferrules

Crimp area

0.08 up to 10 mm²

Crimp area AWG

7 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

7 awg

Length

180 mm

Weight

440 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 812662 Rennsteig Werkzeuge PEW8.84 610 084 3 2 Crimper Ferrules 0.08 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 812662 Rennsteig Werkzeuge PEW8.84 610 084 3 2 Crimper Ferrules 0.08 up to 10 mm²

Description

Self-adjusting adjustment to the desired wire size. lateral introduction of wire-end sleeves in the tool 2 Profiled Crimp flat, 2 smooth crimp surfaces. Design browned. Spring steel, specially tempered.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)