
Highlights & Details
LAN IP-Dome camera;2880 x 1616 p;Reolink6975253983742;P324Outdoors
- 5 megapixel Super HD resolution
- PoE (Power over Ethernet)
- Intelligent identity, car and pet detection
- Real-time motion detection and notifications
- Excellent night vision: 2 infrared LEDs, up to 30 meters
- Weather-proof according to IP66
Technical specifications
- Video resolution 2880 x 1616 (5.0 megapixels) at 30 fps
- H.264 video format
- Night vision: Up to 30 m (LED: 2 piece/1.8 W/850 nm)
- PoE: IEEE 802.3af, 48 V active
- DC Power DC 12.0 V/1 a, <12 W
- Ethernet 1 x 10 M/100 Mbps RJ45
- Operating temperature -10 °C~+55 °C
- Operating humidity 10% ~ 90%
- Product type
CCTV camera
- CCTV features
2-way communication
Saves footage on SD card
Speaker
Microphone
Vehicle recognition
Pet recognition
Identity recognition
IR LEDs
PoE IEEE 802.3af
ONVIF support
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2880 x 1616 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
110°
- Vertical viewing angle
57°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
150 mm
- Height
103.8 mm
- Depth
150 mm
- (Ø)
117.4 mm
- Dim
(Ø x H) 117.4 mm x 103.8 mm
- Weight
526 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345896 Reolink 6975253983742 P324 LAN IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3345896 Reolink 6975253983742 P324 LAN IP CCTV camera 2880 x 1616 p
Description
2K+ 5MP Improved resolution
Enhance your viewing experience with 2K+ 5MP Super HD resolution, which offers high image quality for precise monitoring and control.
Improved monitoring at night
Stay vigilant around the clock with infrared LEDs that deliver clear and sharp images at night and ensure reliable surveillance and security.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Supports SD card, NVR and FTP
The camera supports 24/7, planned and movement-triggered recordings with local storage on microSD card or NVR as well as storage options via FTP or NAS.
Two-way audio
Talk to everyone in front of the camera in real time from anywhere. Deterrent the intruder and communicate comfortably with the parcel service.
IP67 Waterproof design for outdoor use
With IP67 certification, this camera offers robust protection from dust and rain for reliable outdoor performance.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Day/night mode: IR band-blocking filter with automatic switching
- Audio recording: Built-in microphone and speaker
- Power DC-power connection
- System: Reset button
- Storage: Micro SD-card slot (Max. 256 GB
- Audio: With built-in microphone
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Smart alarm: Motion detection / detecting people / detecting cars / detecting pets
- Recording mode: Motion recording / schedule recording (standard: Motion recording)
- NETWORK PROTOCOL & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams (10 x Substream & 2 x Mainstream)
- Google assistant: Supported
- Free firmware updates
- Simple remote access via browser and the free Reolink-software.
Scope of delivery
- P324 PoE dome camera
- Network cable
- Quick guide
- Fixings
- Waterproof case for network connection
- Hole pattern for installation
- Video surveillance stickers
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































