
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2560 x 1920 p;Reolink;E Series E540Outdoors
- Super HD 5 MP resolution
- 355° pan and 50° tilt
- Intelligent personal and vehicle detection
- With automatic tracking
- Two-way audio
- Dual band WLAN 2,4/5 GHz WLAN for stable network connection
- Siren can be activated by movement detection
Technical specifications
- Resolution 2560 x 1920 (5.0 mega pixel) with 20 fps
- Zoom: 3-fold optical Zoom
- Compression: H.264
- Viewing angle: Horizontal 48° - 90°; vertical 37° - 68°
- Infrared night vision: Up to 12 meters (LED: 12 piece / 1.6 W / 850 nm)
- Colour night vision: Up to 12 meters (LED: 4 pieces, 3.3 W, 3000 K)
- Swivel/tilt angle: Horizontal: 355°; vertical: 50°
- Ethernet 1 x 10 M/100 Mbps RJ45
- WLAN IEEE 802.11a/b/g/n standard
- Frequency ranges 2,4/5 GHz
- Working temperature: -10 °C to +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
Sounder
Optical zoom
Show more
- Camera type
Rotatable/tilting camera
- Power supply
PSU
- Resolution (max.)
2560 x 1920 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,8 - 8 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
68°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
12 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
200 mm
- Height
120 mm
- Depth
250 mm
- (Ø)
90 mm
- Dim
(Ø x H) 90 mm x 120 mm
- Weight
415 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3062526 Reolink E Series E540 Wi-Fi IP CCTV camera 2560 x 1920 p
User & Safety Instructions
User & Safety Instructions 3062526 Reolink E Series E540 Wi-Fi IP CCTV camera 2560 x 1920 p
Description
The E Series E540 delivers color recordings with 5 MP thanks to the headlight too at night (up to 12 m). For objects further away, you have the option (3-fold optical Zoom) to zoom them via the Reolink APP / Client for more details.
Thanks to the PTZ function with a 355° pan and 50° tilt angle, the E Series E540 also enables the monitoring of large areas. The camera can rotate, tilt and zoom, so that every angle can be captured. The surveillance camera can also detect people or vehicles in their field of view and track these automatically.
Note: The function allows the person/vehicle to be tracked only in the horizontal direction.
The built-in headlight and siren are activated by motion detection or manually controlled by the Reolink app to warn unwanted guests. As soon as the camera detects motion, a warning message is sent in real time via the APP or via e-mail to you:
APP
Push notifications directly to your mobile device.
Email video clips or snapshots.
Siren
Triggered when a motion is detected or by manual actuation.
Individual alarms
Record individual announcements and set as an acoustic alarm.
The two-way audio feature built into this model is designed to allow you to communicate with other people or warn unwanted guests anytime, anywhere on your smartphone. The camera is equipped with a microphone and loudspeaker.
The Dualband WLAN surveillance camera Reolink E Series E540 works in the 2.4 and 5 GHz frequency band and possesses two 2T2R MIMO-antennas.
It offers different recording options, for example: It records motion events and stores them on a microSD card with a capacity of up to 256 GB. In addition, the videos can be uploaded to an FTP server. The chargeable Reolink cloud can also be used to secure the recordings. The camera can also be connected to a compatible Reolink NVR for continuous recording around the clock.
With time lapse, you can record the sunset, the blooming of flowers or the construction process in seconds or minutes, for example.
Note: This feature is not available when the camera is connected to an NVR.
The aluminum housing of the Reolink E series E540 makes it waterproof, robust and flexible for use in the interior and external areas, even in rough weather conditions (weather-proof IP65).
Note: To ensure optimum water protection, follow the instructions for installing the camera.
This text is machine translated.
Features
- Colour night vision with lights up to 12 m
- Supports microSD card (up to 256 GB), FTP server and Reolink NVR
- Day/night mode: IR-cut filter with automatic switching
- Audio: 2-way audio with built-in microphone and speaker
- Automatic tracking: Auto tracking only supports horizontal movements.
- Current input DC current input
- Reset: Reset button
- Local memory: MicroSD card slot (Max. 256 GB
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Smart alarms: Motion/person/car detection
- Recording mode: Motion recording (standard), recording according to schedule
- Protocol & standard: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account and 19 user accounts), supports up to 12 simultaneous video streams (10 × substreams and 2 × mainstreams)
- Works with: Google Assistant; Reolink Cloud (Not available in all countries)
- WLAN-SECURITY WPA-PSK/WPA2-PSK
- IP 65 weather-proof
Scope of delivery
- Reolink E Series E540 surveillance camera
- Mains adapter
- Quick guide
- 4.5 m power extension cable (white)
- Network cable, 1 m
- Safety holder
- Holding strap
- Needle for resetting
- Hole pattern for installation
- Video surveillance stickers
- Packet with screws.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































