
Highlights & Details
Wi-Fi IP-Compact camera;2560 x 1440 p;ReolinkNetzwerkkamera;Lumus Series E430Outdoors
- High resolution of 4 megapixels (2560 x 1440)
- Night view in color
- Identification of people, vehicles and pets
- Siren and individual alarm announcement
- 2.4 GHz/5 GHz dual band WLAN for a simple and stable connection
- Real-time live view and alarms
- Easy access free Reolink APP and Reolink client
Technical specifications
- Video resolution 2560 x 1440 (4.0 megapixels) at 15 FPS
- H.264 video format
- Infrared night vision: Up to 10 m (LED: 6 piece / 0, 8 W / 850 nm)
- Night vision in color: With headlights: 1.6 W / 6500 K / 180 lm
- CURRENT DC 5 V / 1 A, 6 W
- Interface: USB 2.0, micro SD card slot (supports up to 256 GB)
- Operating frequency 2.4 GHz/5 GHz
- Operating temperature -10 °C ~ 55°C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Speaker
Microphone
IR LEDs
White spotlight
Identity recognition
Pet recognition
Vehicle recognition
Sounder
- Camera type
Compact camera
- Power supply
PSU
- Resolution (max.)
2560 x 1440 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
107°
- Vertical viewing angle
57°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
60 mm
- Height
99 mm
- Depth
91 mm
- Dim
(W x H x D) 60 x 99 x 91 mm
- Weight
168 g
- F-numbers
F2.0
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3062529 Reolink Netzwerkkamera Lumus Series E430 Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3062529 Reolink Netzwerkkamera Lumus Series E430 Wi-Fi IP CCTV camera 2560 x 1440 p
Description
Thanks to the high resolution of 4 megapixels (2560 x 1440), this camera offers an outstanding image and video quality, which represents all the details contained in the recordings precisely and vividly.
This monitoring camera is equipped with intelligent lighting and a siren, which is triggered by movement or manually, in order to scare off unwanted visitors and minimize the risk of damage.
With the headlight and the star light CMOS-sensor the Reolink lumen E430 series delivers colored videos at day & night, so that you can easily identify the valuable details like persons, vehicles etc. at night. Activity zones and sensitivity can be flexibly configured to suit your needs.
The camera intelligently analyzes the shape of persons and vehicles, in order to reliably detect the movements, and sends you real-time warning messages, which are triggered by movements.
APP
Push notifications on your mobile device
Snapshots of motion events via email
Siren
An acoustic alarm sounds automatically or remotely if a person or vehicle is detected. You can also adjust the alarm individually with the desired voice message.
With this camera you can not only see WAS before you go but also hear and speak. It has a built-in microphone and a speaker that allows two-way audio intercom.
Reolink LUS E430 series supports motion-activated recording, 24/7 recording or recording according to a certain schedule. With the integrated SD-card slot the camera can store all the videos on a micro-SD card with up to 256 GB (available separately), if a movement is detected. The chargeable Reolink cloud can also be used to secure the recordings.
The dual band WLAN technology of the camera allows the connection via the 5 GHz and 2.4 GHz frequency band. The use of the 5 GHz frequency offers a smooth live view with a higher data rate and improved anti-interference capability, while the 2.4 GHz frequency band can be used for transmission over larger distances. The dual band functionality makes possible a flexible selection and an easy installation. The camera also has 2T2R MIMO antennas for optimum signal quality.
This camera can be operated via Google Assistant via voice control*. The live transmission of the camera can then be done via Google Nest hub or a chromecast-enabled television.
* Note: This feature is not available when the camera is connected to an NVR. ONLY the wide-angle view supports Google Assistant.
With the free Reolink APP on your mobile device or the Reolink client on your computer, you can operate the camera, track the live streaming of the camera and are always up to date as well as store important moments, etc.
The housing of the Reolink lumen series E430 is waterproof, robust and flexible for use indoors and outdoors, even in rough weather conditions (weather proof IP65).
This text is machine translated.
Features
- Pre-recording for 4 seconds upon motion detection
- Supports microSD-card (up to 256 GB) and Reolink NVR
- Day/night: Automatic switching with IR cut filter
- Audio: 2-way audio with built-in microphone and speaker
- Mode: Motion detection / identity recognition / pet detection
- Alarms: Real-time alarms in the form of e-mails, push messages, sirens and individual alarm announcement
- Micro SD-card slot (supports up to 256 GB)
- Reset key
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Recording mode: Motion and schedule recording (standard: Motion recording)
- Protocol & standard: SSL, TCP/IP, IPv4, UPnP, SMTP, NTP, DHCP, DNS, DDNS, P2P
- Max. User access: Supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams), 20 users (1 administrator account and 19 user accounts)
- Works with: Google Assistant, Reolink NVR
- WLAN-SECURITY WPA/WPA2
- Waterproof (IP65)
Scope of delivery
- Reolink lumen series E430 surveillance camera
- Mains adapter
- Quick start guide
- Hole pattern for installation
- Video surveillance stickers
- Packet with screws
- Pen for resetting
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































