• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05633 Mercedes-Benz 300 SLR 70th Anniversary Model car assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:24 Gift set Mercedes-Benz 300 SLR 70th Anniversary

  • Highly detailed multi-part eight-cylinder engine for maximum authenticity
  • Frame true to original grid tube as a technical highlight
  • Functional elements such as movable hood and characteristic wing doors
  • Precise decals for an authentic appearance
  • Complete starter set with all necessary materials
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

05633

No. of parts

124

Dim

(L x W x H) 181 x 73 x 50 mm

Model

Mercedes-Benz 300 SLR 70th Anniversary

Width

73 mm

Height

50 mm

Length

181 mm

Recommended minimum age

12 years

Documents & Downloads

Security datasheet

Security datasheet 3413809 Revell 05633 Mercedes-Benz 300 SLR 70th Anniversary Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

The perfect introduction to the fascinating world of modeling: With this high-quality gift set you can imitate one of the most important car legends of all times true to detail. The kit contains all the necessary materials, so that you can start the construction immediately.

In 1955, Rudolf Uhlenbrock wrote automotive history: As head of the test department at Mercedes-Benz, he developed a pioneering combination of racing technology and elegant design. The 300 SLR Coupé combines state-of-the-art Formula 1 technology with an aerodynamic coupe body and the characteristic wing doors. With a ground-breaking maximum speed of 290 km/h, the car set new standards in the automotive industry and is still considered a milestone in the history of motor sports.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Base colors
  • Adhesive
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.