• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05653 Aston Martin DB5 – James Bond 007 Goldfinger Model car assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:24 Gift set James Bond "Aston MartinDB5"easy-click

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Length 206 mm
  • Number of parts 122
  • For ages 10 years and over
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

05653

No. of parts

90

Model

Aston Martin DB5 - James Bond 007 gold finger

Length

191 mm

Documents & Downloads

Security datasheet

Security datasheet 2973115 Revell 05653 Aston Martin DB5 – James Bond 007 Goldfinger Model car assembly kit 1:24

Security datasheet 2973115 Revell 05653 Aston Martin DB5 – James Bond 007 Goldfinger Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Aston Martin DB5 - Model kit from the James Bond 007 Goldfinger film
Feel like a secret agent with our Aston Martin DB5 model kit! In scale 1:24, with 90 parts and a length of 191 mm, this kit is a must for any Bond fan. The kit is highly detailed and imitates the realistic design of the Aston Martin DB5, which is driven in "Goldfinger", the third James Bond film. Equipped with an age recommendation of 10+, this model is suitable for young and old model construction enthusiasts.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Illustrated multilingual assembly instructions
  • Decals
  • Sticker
  • Base colors (Revell Aqua Color)
  • Paintbrushes
  • Posters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.