• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05664 Ford Mustang Mach 1 (James Bond 007) "Diamonds Are Forever" Model car assembly kit 1:25

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:25 James Bond "Ford Mustang Mach I" gift set

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • LxWxH 192 x 75 x 53 mm
  • Number of parts 129
  • For ages 12 years and over
Product type

Model car assembly kit

Scale

1:25

Manufacturer part #

05664

Model

Ford Mustang Mach 1 (James Bond 007) "Diamonds Are Forever"

Documents & Downloads

Security datasheet

Security datasheet 2973122 Revell 05664 Ford Mustang Mach 1 (James Bond 007) "Diamonds Are Forever" Model car assembly kit 1:25

Security datasheet 2973122 Revell 05664 Ford Mustang Mach 1 (James Bond 007) "Diamonds Are Forever" Model car assembly kit 1:25

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Experience the excitement of James Bond's legendary Ford Mustang! Gift set in the scale 1:25 - starting from 12 years.
With this gift set you can experience the ACTION and adventures of the famous "Diamonds are Forever" James Bond film. The 1:25 scale model kit contains 129 parts and allows you to create a replica of the iconic Ford Mustang from the spectacular tracking scene in LAS Vegas. This model construction project will guaranteed spark the passion for model construction and is perfectly suitable for all from 12 years and above.

The multi-part body of the Mustang enables you a precise assembly, while the authentic interior and the multi-part engine make the model appear even more realistic. The supplied glue, brushes and colors make it easier for you to enter, so that you can start building directly.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Illustrated multilingual assembly instructions
  • Decals
  • Sticker
  • Base colors (Revell Aqua Color)
  • Paintbrushes
  • Posters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.