• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07667 VW T2 Bus Model car assembly kit 1:24

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VW T2 bus

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Length 184 mm
  • Number of parts 100
  • From 10 years
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07667

No. of parts

109

Dim

(L x W x H) 193 x 75 x 84 mm

Model

VW T2 bus

Width

75 mm

Height

84 mm

Length

193 mm

Documents & Downloads

Security datasheet

Security datasheet 2265762 Revell 07667 VW T2 Bus Model car assembly kit 1:24

Security datasheet 2265762 Revell 07667 VW T2 Bus Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The VW T2 is the second generation of the legendary Bullis and is in no way inferior to this in terms of cult status. It differs from its predecessor mainly because of its front with continuous windscreen and integrated ventilation grillee as well as the 3 hp more engine power. In the small bus version, up to 9 people were accommodated in the T2.

This text is machine translated.

Features

  • Small bus versionMovable bonnetEngine replica

Scope of delivery

  • Assembly Kit
  • Decals
  • colours
  • Adhesive
  • Paintbrushes
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.