• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07674 VW T1 Camper Model car assembly kit 1:24

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VW T1 camper

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Number of parts 170
  • 12 years and over
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07674

No. of parts

189

Dim

(L x W x H) 180 x 77 x 99 mm

Model

VW T1 camper

Width

77 mm

Height

99 mm

Length

180 mm

Documents & Downloads

Security datasheet

Security datasheet 2265760 Revell 07674 VW T1 Camper Model car assembly kit 1:24

Security datasheet 2265760 Revell 07674 VW T1 Camper Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The vehicle manufacturer Westfalia recognized early on that the VW T1 is the ideal vehicle for camping and offered a camping box as an accessory from 1950. In 1961, the permanent conversion to the camping bus was carried out, which included, among other things, four sleeping places, several cupboards and a cooking place. With the optionally available installation roof, even adults could stand upright in the camper.

This text is machine translated.

Features

  • Extensive, detailed camping equipment
  • Installation roof optionally open or closed Construction able
  • movable doors
  • Rotating wheels
  • Engine replica

Scope of delivery

  • Assembly Kit
  • decals
  • Installation instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.