• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05646 50 Years of Porsche 911 G-Model Model car assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gift set 50 Years of Porsche 911 G-Model

  • Can be built optionally as a left or right-hand drive
  • Multi-part six-cylinder engine for detailed replica
  • Decals with various identification numbers (D, A, CH, F, B, NL GB I DK)
  • Contains base colors, adhesive and brushes for an immediate building experience
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

05646

No. of parts

115

Dim

(L x W x H) 179 x 79 x 55 mm

Model

50 Years of Porsche 911 G-Model

Width

79 mm

Height

55 mm

Length

179 mm

Recommended minimum age

12 years

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3312193 Revell 05646 50 Years of Porsche 911 G-Model Model car assembly kit 1:24

Security datasheet 3312193 Revell 05646 50 Years of Porsche 911 G-Model Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

Celebrate the heritage of the Porsche 911 G-model with this exquisite model kit of the 911 Carrera 3.2 Convertible. This kit honors the unforgettable G-model series, which has been enthused by car lovers worldwide since the model year 1974. With highly detailed parts and a realistic design, this kit offers an authentic building experience. Special functions like the multi-part six-cylinder engine and the possibility of building the model as left or right hand drive, make this kit a unique experience for every model construction enthusiast.

This text is machine translated.

Scope of delivery

  • Plastic model kit (not assembled)
  • Adhesive (Revell Contacta Professional Mini)
  • Base colors (Revell Aqua Color)
  • Paintbrushes
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.