• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05666 VW Corrado Model car assembly kit 1:24

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:24 35 Years "VW Corrado" Gift Set

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Length 182 mm
  • Number of parts 77
  • For ages 12 years and over
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

05666

No. of parts

77

Model

VW Corrado

Length

182 mm

Documents & Downloads

Security datasheet

Security datasheet 2973124 Revell 05666 VW Corrado Model car assembly kit 1:24

Security datasheet 2973124 Revell 05666 VW Corrado Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

VW Corrado – A journey through history on a scale of 1:24
Celebrate with us 35 years of VW Corrado and bring home a piece of car history! The scale model kit of the VW Corrado in the scale of 1:24 was designed with precision and love to detail. This kit impresses through highly detailed parts and a realistic design. Every aspect of the original car was carefully reproduced, from the multi-part body to the structured interior. With 77 precise parts, this kit offers a challenging but rewarding experience that is perfect for model makers from 12 years onwards.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Illustrated multilingual assembly instructions
  • Decals
  • Sticker
  • Base colors (Revell Aqua Color)
  • Paintbrushes
  • Posters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.