• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24704 24704 Robot Electric Incl. battery and charging cable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

"Smart-R" RC Robot

  • Innovative gesture control for intuitive control of movement without complicated commands
  • Programmable movements of head and body to promote technical understanding
  • Interactive touch-functions with music and sound effects for varied gaming fun
  • Expressive LED face animations for the communication of emotions
  • Pre-programmed demo function for a quick reference to all features
  • Built-in techno sounds and dynamic dance movements for the best entertainment

Technical specifications

  • For ages 6 years and over
Product type

Robot

Features

Incl. battery and charging cable

Recommended minimum age

6 years

Manufacturer part #

24704

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540354 Revell Control 24704 24704 Robot Electric Incl. battery and charging cable

Description

There are many functions to be discovered by the friendly Smart robot, e.g.: Movements can be programmed by remote control (body + head). "Smarty" moves on hand characters (gesture control) and sings when it is touched on the head (touch function). Alarm sounds and techno sounds belong to his ability as a variable expression of the face and cool dance moves He likes to show all this by activating the demo function. A real Robo Friend for Kids 6+! ​

This text is machine translated.

Features

  • Model operating instructions IR-remote control USB-charger/USB-charging cable/battery

Scope of delivery

  • Smart-R robot with integrated rechargeable battery
  • IR remote control for precise control
  • USB charger with charging cable
  • Detailed Operating Manual

Hints

Integrated rechargeable battery
USB charger with charging cable included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)