• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel Optimum AutoFeed+ 300M Document shredder 300 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staples,

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,059.00 / piece)
€ 1,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Optimum AutoFeed+ 300M Micro-cut 2 x 15 mm 60 l

  • P-5 microcut (2 x 15 mm)
  • Anti-paper jam technology
  • Shreds credit cards, staples and paper clips
  • Simple operation through touch-control buttons and PIN-code lock of the paper chamber for still More security
  • 55 dBA very quiet noise level
  • Level display of the collection container by infrared sensor

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Micro-cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

230 mm

No. of pages (max.)

300 sheet

Collector

60 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

2.2 m/min

Noise emission (max.)

55 dBa

Width

465 mm

Height

806 mm

Depth

415 mm

Weight

23 kg

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 465 x 806 x 415 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361833 Rexel Optimum AutoFeed+ 300M Document shredder 300 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staples,

Description

The Optimum Autofeed+ 300m micro-cut shredder automatically reduces up to 300 sheets of A4 paper (80 g / m²) in one pass in P5 safety level small micro-cut particles (2 x 15 mm). This highly developed autofeed shredder is ideal for daily use in the office due to the generous 60 liter pull-out waste container. You do not need to manually insert paper or remove staples or paper clips. He does all the work for you.

60 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.

This text is machine translated.

Features

  • Automatic paper feed of up to 300 sheets of A4 paper (80 g / m²) in one run
  • Manual feed for up to 8 sheets
  • Removable waste container with a capacity of 60 liters
  • Swivel rollers for easy and comfortable movement of the shredder

Scope of delivery

  • Rexel Optimum Autofeed+ 300m shredder

More interesting products

(*All information is plus legal VAT)