• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG2072 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 70 MHz Sinus, Rectangle, Noise, Pulse, Triangle,

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ARB. Function generator DG2072

  • 70 MHz bandwidth
  • 2 Outputs
  • Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary functions 160 built-in.

Technical specifications

  • 16 Mpts waveform memory
  • Impedance 50 Ω
  • Display: Color TFT 10.9 cm, 480 x 272 pixels
  • Length: 319 mm
Signal output type

Sine, square, triangle, pulse, noise, DualTone, Harmonic, Arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 70 MHz

Signal output types

Sinus

Rectangle

Noise

Pulse

Triangle

Arbitrary

Frequency range (sine)

1 μHz - 70 MHz

Distortion factor (sine)

<1 %

Frequency range square wave

1 μHz - 20 MHz

Frequency range triangle

1 μHz - 1.5 MHz

ARB frequency range

1 µHz - 20 MHz

ISO standards

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

Frequency reading (external)

1 µHz - 250 MHz

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

Max. frequency

70 MHz

Min. frequency

0.000001 Hz

Features

Modulation

incl. cycle counter

Calibration service

5 calibration values per range

Width

262 mm

Height

112 mm

Interfaces

RS232

LAN

USB

Voltage supply

Mains

Type

DG2072

Documents & Downloads

Datasheet

Datasheet 2454129 Rigol DG2072 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 70 MHz Sinus, Rectangle, Noise, Pulse, Triangle,

User & Safety Instructions

User & Safety Instructions 2454129 Rigol DG2072 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 70 MHz Sinus, Rectangle, Noise, Pulse, Triangle,

User & Safety Instructions 2454129 Rigol DG2072 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 70 MHz Sinus, Rectangle, Noise, Pulse, Triangle,

User & Safety Instructions 2454129 Rigol DG2072 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 70 MHz Sinus, Rectangle, Noise, Pulse, Triangle,

Description

The model DG2072 has 2 output channels as well as an internal spear of 16 Mpts. In addition to the typical functions, you will find over 160 built-in arbitrary signals such as ECG, Gauss curves, Lorentz, dual tone, expotential rise and fall. Highest signal quality of 1ppm, at 16Bit resolution.

This text is machine translated.

Features

  • Modulation types as ON, FM, PM, ASK, FSK, PSK and PWM etc.

Scope of delivery

  • BNC cable;
  • USB connection cable
  • Quick Guide
  • Power cable.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.