
Highlights & Details
HF generator DSG821
- 9 kHz to 2.1 GHz bandwidth
- Frequency resolution 1 Hz
- Incl. pre-amp
- Up TO -135dBm DANL
Technical specifications
- Product type
Mains-powered
- Frequency range
9 kHz - 2.1 GHz
- Frequency range (sine)
9 kHz - 2,1 GHz
- Display
Digital
SCS-accredited certification body
- Internal modulation
AM, FM, Phase, Pulse
- Dim
(W x H) 262 mm x 112 mm
- Weight
4.2 kg
- Max. frequency
2.1 GHz
- Min. frequency
9 kHz
- Calibration service
10 calibration values per range
- Width
262 mm
- Height
112 mm
- Voltage supply
Mains
- Type
DSG821
Documents & Downloads
Datasheet
Datasheet 2453788 Rigol DSG821 Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz
User & Safety Instructions
User & Safety Instructions 2453788 Rigol DSG821 Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz
User & Safety Instructions 2453788 Rigol DSG821 Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz
User & Safety Instructions 2453788 Rigol DSG821 Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz
Description
The DSG821 is one of the best devices in its class with its price/performance ratio!!
This text is machine translated.
Features
- Up to -112 dBc/Hz (typical) phase noise
- Up to +20 dBm (typical) maximum output power
- Higher amplitude accuracy up to 0.5 dB (typical)
- Excellent signal stability
- Flexible frequency and amplitude sweep functions
- Complete analogueue modulation functions ON/FM/ØM.
- Standard LF output function
- Powerful pulse modulation function
- Open vector modulation function
- System flatness calibration function
- Simple and easy to use
- Special design that ensures its reliability and durability
- Specially developed protection functions
- Digital ALC circuit
- Simple structure
- Take up less space in the rack
- Lightweight
Scope of delivery
- Power cable;
- Drivers and manuall online
- Food information
- Calibration certificate.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









