
Highlights & Details
ARB. Function generator DG2102
- 100 MHz bandwidth
- 2 Outputs
- Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary functions 160 built-in.
Technical specifications
- 16 Mpts waveform memory
- Impedance 50 Ω
- Display: Color TFT 10.9 cm, 480 x 272 pixels
- Length: 319 mm
- Signal output type
Sine, square, triangle, pulse, noise, DualTone, Harmonic, Arbitrary
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 100 MHz
- Signal output types
Sinus
Rectangle
Noise
Pulse
Triangle
Arbitrary
- Frequency range (sine)
1 μHz - 100 MHz
- Distortion factor (sine)
<1 %
- Frequency range square wave
1 μHz - 25 MHz
- Frequency range triangle
1 μHz - 2 MHz
- ARB frequency range
1 µHz - 20 MHz
ISO standards
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- Frequency reading (external)
1 µHz - 250 MHz
- Dim
(W x H) 262 mm x 112 mm
- Weight
3.2 kg
- Max. frequency
100 MHz
- Min. frequency
0.000001 Hz
- Features
Modulation
incl. cycle counter
- Calibration service
5 calibration values per range
- Width
262 mm
- Height
112 mm
- Interfaces
RS232
LAN
USB
- Voltage supply
Mains
- Type
DG2102
Documents & Downloads
Datasheet
Datasheet 2453482 Rigol DG2102 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noise, Pulse, Triangle,
User & Safety Instructions
User & Safety Instructions 2453482 Rigol DG2102 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noise, Pulse, Triangle,
User & Safety Instructions 2453482 Rigol DG2102 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noise, Pulse, Triangle,
User & Safety Instructions 2453482 Rigol DG2102 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noise, Pulse, Triangle,
Description
This text is machine translated.
Features
- Modulation types as ON, FM, PM, ASK, FSK, PSK and PWM etc.
Scope of delivery
- BNC cable;
- USB connection cable
- Quick Guide
- Power cable.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










